PMZ600UNEZ

DigiKey Part Number
1727-PMZ600UNEZTR-ND - Tape & Reel (TR)
1727-PMZ600UNEZCT-ND - Cut Tape (CT)
1727-PMZ600UNEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ600UNEZ
Description
MOSFET N-CH 20V 600MA DFN1006-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 600mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
620mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
21.3 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.84700¥18.47
100¥0.90310¥90.31
500¥0.75300¥376.50
1,000¥0.52313¥523.13
2,000¥0.45343¥906.86
5,000¥0.42059¥2,102.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.20935¥2,093.50
Manufacturers Standard Package