TPS61230ARNST | |
---|---|
DigiKey Part Number | 296-44808-2-ND - Tape & Reel (TR) 296-44808-1-ND - Cut Tape (CT) 296-44808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61230ARNST |
Description | IC REG BOOST ADJ 6A 7VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 6A (Switch) 7-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61230ARNST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.15MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.97200 | ¥179.72 |
25 | ¥16.95840 | ¥423.96 |
100 | ¥14.44780 | ¥1,444.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.53668 | ¥2,384.17 |
500 | ¥8.39496 | ¥4,197.48 |