FDT86113LZ | |
---|---|
DigiKey Part Number | FDT86113LZTR-ND - Tape & Reel (TR) FDT86113LZCT-ND - Cut Tape (CT) FDT86113LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT86113LZ |
Description | MOSFET N-CH 100V 3.3A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Tc) 2.2W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FDT86113LZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.18200 | ¥61.82 |
100 | ¥4.80600 | ¥480.60 |
500 | ¥4.07370 | ¥2,036.85 |
1,000 | ¥3.31840 | ¥3,318.40 |
2,000 | ¥3.12387 | ¥6,247.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.12389 | ¥12,495.56 |
8,000 | ¥2.97513 | ¥23,801.04 |
12,000 | ¥2.83782 | ¥34,053.84 |
28,000 | ¥2.83238 | ¥79,306.64 |