1.14.002.003/0000 | |
---|---|
DigiKey Part Number | 1715-1.14.002.003/0000TR-ND - Tape & Reel (TR) 1715-1.14.002.003/0000CT-ND - Cut Tape (CT) 1715-1.14.002.003/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.002.003/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.45mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 250,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥19.98300 | ¥199.83 |
25 | ¥18.37040 | ¥459.26 |
100 | ¥16.14700 | ¥1,614.70 |
250 | ¥14.80524 | ¥3,701.31 |
500 | ¥13.85256 | ¥6,926.28 |
1,000 | ¥12.95031 | ¥12,950.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥12.03694 | ¥25,277.57 |
4,200 | ¥11.22984 | ¥47,165.33 |
6,300 | ¥10.77735 | ¥67,897.31 |