FDT86113LZ

DigiKey Part Number
FDT86113LZTR-ND - Tape & Reel (TR)
FDT86113LZCT-ND - Cut Tape (CT)
FDT86113LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT86113LZ
Description
MOSFET N-CH 100V 3.3A SOT223-4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.3A (Tc) 2.2W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FDT86113LZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.18200¥61.82
100¥4.80600¥480.60
500¥4.07370¥2,036.85
1,000¥3.31840¥3,318.40
2,000¥3.12387¥6,247.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.12389¥12,495.56
8,000¥2.97513¥23,801.04
12,000¥2.83782¥34,053.84
28,000¥2.83238¥79,306.64
Manufacturers Standard Package