PMZ550UNEYL

DigiKey Part Number
1727-2322-2-ND - Tape & Reel (TR)
1727-2322-1-ND - Cut Tape (CT)
1727-2322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ550UNEYL
Description
MOSFET N-CH 30V 590MA DFN1006-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 590mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
670mOhm @ 590mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
30.3 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.32300¥23.23
100¥1.17400¥117.40
500¥0.95776¥478.88
1,000¥0.71056¥710.56
2,000¥0.59784¥1,195.68
5,000¥0.57157¥2,857.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.49432¥4,943.20
30,000¥0.48505¥14,551.50
50,000¥0.40164¥20,082.00
Manufacturers Standard Package