BC847QASZ | |
---|---|
DigiKey Part Number | 1727-2244-2-ND - Tape & Reel (TR) 1727-2244-1-ND - Cut Tape (CT) 1727-2244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847QASZ |
Description | TRANS 2NPN 45V 0.1A DFN1010B-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 350mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83170 | ¥83.17 |
500 | ¥0.69390 | ¥346.95 |
1,000 | ¥0.48216 | ¥482.16 |
2,000 | ¥0.41784 | ¥835.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.38760 | ¥1,938.00 |
10,000 | ¥0.32142 | ¥3,214.20 |
25,000 | ¥0.31575 | ¥7,893.75 |
50,000 | ¥0.28361 | ¥14,180.50 |
125,000 | ¥0.24579 | ¥30,723.75 |