MMZ0603S471HTD25 | |
---|---|
DigiKey Part Number | 445-MMZ0603S471HTD25TR-ND - Tape & Reel (TR) 445-MMZ0603S471HTD25CT-ND - Cut Tape (CT) 445-MMZ0603S471HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S471HTD25 |
Description | FERRITE BEAD 470 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 310mA 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.99500 | ¥9.95 |
25 | ¥0.77520 | ¥19.38 |
50 | ¥0.64260 | ¥32.13 |
100 | ¥0.55340 | ¥55.34 |
250 | ¥0.44308 | ¥110.77 |
500 | ¥0.39870 | ¥199.35 |
1,000 | ¥0.33231 | ¥332.31 |
5,000 | ¥0.31014 | ¥1,550.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.26885 | ¥4,032.75 |