ADL021-14E | |
---|---|
DigiKey Part Number | 391-ADL021-14ECT-ND - Cut Tape (CT) 391-ADL021-14EDKR-ND - Digi-Reel® 391-ADL021-14ETR-ND |
Manufacturer | |
Manufacturer Product Number | ADL021-14E |
Description | MAGNETIC SWITCH LATCH 4ULLGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Magnetoresistive 4-ULLGA (1.1x1.1) |
Datasheet | Datasheet |
EDA/CAD Models | ADL021-14E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Strip | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, 1.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply (Max) | 350nA | |
Current - Output (Max) | 200µA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-ULLGA (1.1x1.1) | |
Package / Case | 4-XFLGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥22.27300 | ¥222.73 |
25 | ¥19.79760 | ¥494.94 |
50 | ¥18.80800 | ¥940.40 |
100 | ¥18.31250 | ¥1,831.25 |
500 | ¥17.42750 | ¥8,713.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.83010 | ¥16,830.10 |