AG040B | |
---|---|
DigiKey Part Number | 391-1080-ND |
Manufacturer | |
Manufacturer Product Number | AG040B |
Description | ADL021 BATTERY POWERED DEMO BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADL021-14E - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADL021-14E |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.80000 | ¥162.80 |