FC0H474ZFTBR32-SS | |
---|---|
DigiKey Part Number | 399-13095-2-ND - Tape & Reel (TR) 399-13095-1-ND - Cut Tape (CT) 399-13095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0H474ZFTBR32-SS |
Description | CAP 470MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 13Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0H474ZFTBR32-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 13Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
10 | ¥40.92600 | ¥409.26 |
50 | ¥36.72900 | ¥1,836.45 |
100 | ¥31.90080 | ¥3,190.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥31.90125 | ¥6,380.25 |
400 | ¥30.43210 | ¥12,172.84 |
600 | ¥28.85802 | ¥17,314.81 |
1,000 | ¥26.75920 | ¥26,759.20 |
2,000 | ¥26.23456 | ¥52,469.12 |