TVS2701DRBR | |
---|---|
DigiKey Part Number | 296-TVS2701DRBRTR-ND - Tape & Reel (TR) 296-TVS2701DRBRCT-ND - Cut Tape (CT) 296-TVS2701DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS2701DRBR |
Description | IC UNIDIR PRECISION SURGE DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TVS2701DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Voltage - Working | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.66700 | ¥46.67 |
100 | ¥3.23220 | ¥323.22 |
500 | ¥2.70066 | ¥1,350.33 |
1,000 | ¥2.52911 | ¥2,529.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52911 | ¥7,587.33 |