RH100-26.000-10-F-1015-X-T-NS6 | |
---|---|
DigiKey Part Number | 2151-RH100-26.000-10-F-1015-X-T-NS6TR-ND - Tape & Reel (TR) 2151-RH100-26.000-10-F-1015-X-T-NS6CT-ND - Cut Tape (CT) 2151-RH100-26.000-10-F-1015-X-T-NS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-10-F-1015-X-T-NS6 |
Description | CRYSTAL 26.0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.19900 | ¥11.99 |
50 | ¥1.08200 | ¥54.10 |
100 | ¥0.96220 | ¥96.22 |
500 | ¥0.91376 | ¥456.88 |
1,000 | ¥0.76950 | ¥769.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72140 | ¥2,164.20 |
6,000 | ¥0.69736 | ¥4,184.16 |
15,000 | ¥0.67330 | ¥10,099.50 |