Single FETs, MOSFETs

Results: 20
Manufacturer
Infineon TechnologiesIXYSLittelfuse Inc.onsemiVishay Siliconix
Series
-HEXFET®HiPerFET™, Ultra XPolarPolar P3™PolarP™QFET®TrenchFET®TrenchP™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
55 V60 V100 V150 V200 V250 V500 V600 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Tc)3.7A (Tc)9.4A (Tc)11.5A (Tc)12A (Tc)15A (Tc)20A (Tc)22A (Tc)30A (Tc)31A (Ta), 164A (Tc)31A (Tc)33.5A (Tc)36A (Tc)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 50A, 10V10.1mOhm @ 30A, 10V50mOhm @ 52A, 10V60mOhm @ 16.75A, 10V60mOhm @ 16A, 10V60mOhm @ 50A, 10V65mOhm @ 500mA, 10V70mOhm @ 20A, 10V110mOhm @ 18A, 10V125mOhm @ 11A, 10V140mOhm @ 7.5A, 10V155mOhm @ 15A, 10V180mOhm @ 12A, 10V185mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
2V @ 135µA2.5V @ 250µA4V @ 250µA4.5V @ 250µA4.5V @ 4mA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V17 nC @ 10 V23 nC @ 10 V26 nC @ 10 V40 nC @ 10 V44 nC @ 10 V50 nC @ 10 V52 nC @ 10 V55 nC @ 10 V56 nC @ 10 V60 nC @ 10 V63 nC @ 10 V70 nC @ 10 V110 nC @ 10 V
Vgs (Max)
±15V±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V550 pF @ 25 V660 pF @ 25 V1080 pF @ 25 V1200 pF @ 25 V1300 pF @ 25 V1500 pF @ 25 V2270 pF @ 25 V2720 pF @ 25 V2845 pF @ 25 V2910 pF @ 25 V3100 pF @ 25 V3600 pF @ 25 V4000 pF @ 25 V
Power Dissipation (Max)
2.5W (Ta), 38W (Tc)2.5W (Ta), 45W (Tc)2.5W (Ta), 83W (Tc)3.13W (Ta), 120W (Tc)3.75W (Ta), 125W (Tc)3.75W (Ta), 155W (Tc)3.9W (Ta), 113W (Tc)85W (Tc)110W (Tc)150W (Tc)280W (Tc)298W (Tc)300W (Tc)360W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-LFPAKTO-220-3TO-220ABTO-247TO-247 (IXTH)TO-247ACTO-252AATO-263 (D2PAK)TO-263AATO-3PTO-3PN
Package / Case
SOT-1205, 8-LFPAK56TO-220-3TO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-3P-3, SC-65-3
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
FQD11P06TM
MOSFET P-CH 60V 9.4A DPAK
onsemi
4,417
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,500 : ¥3.71457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
9.4A (Tc)
10V
185mOhm @ 4.7A, 10V
4V @ 250µA
17 nC @ 10 V
±30V
550 pF @ 25 V
-
2.5W (Ta), 38W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-3 AC EP
IRFP240PBF
MOSFET N-CH 200V 20A TO247-3
Vishay Siliconix
2,868
In Stock
1 : ¥23.32000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
20A (Tc)
10V
180mOhm @ 12A, 10V
4V @ 250µA
70 nC @ 10 V
±20V
1300 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-3P
IXTQ52P10P
MOSFET P-CH 100V 52A TO3P
Littelfuse Inc.
1,410
In Stock
1 : ¥59.68000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
52A (Tc)
10V
50mOhm @ 52A, 10V
4.5V @ 250µA
60 nC @ 10 V
±20V
2845 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-252AA
FQD5P20TM
MOSFET P-CH 200V 3.7A DPAK
onsemi
4,855
In Stock
1 : ¥7.63000
Cut Tape (CT)
2,500 : ¥2.88889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
3.7A (Tc)
10V
1.4Ohm @ 1.85A, 10V
5V @ 250µA
13 nC @ 10 V
±30V
430 pF @ 25 V
-
2.5W (Ta), 45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220AB PKG
IRF5305PBF
MOSFET P-CH 55V 31A TO220AB
Infineon Technologies
33,292
In Stock
1 : ¥11.33000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
55 V
31A (Tc)
10V
60mOhm @ 16A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1200 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-3P-3,TO-247-3
FQA40N25
MOSFET N-CH 250V 40A TO3PN
onsemi
255
In Stock
1 : ¥31.11000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
40A (Tc)
10V
70mOhm @ 20A, 10V
5V @ 250µA
110 nC @ 10 V
±30V
4000 pF @ 25 V
-
280W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3PN
TO-3P-3, SC-65-3
TO-252AA
FQD18N20V2TM
MOSFET N-CH 200V 15A DPAK
onsemi
3,260
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥4.57024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
15A (Tc)
10V
140mOhm @ 7.5A, 10V
5V @ 250µA
26 nC @ 10 V
±30V
1080 pF @ 25 V
-
2.5W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
IXTA36P15P
MOSFET P-CH 150V 36A TO263
Littelfuse Inc.
520
In Stock
1 : ¥66.33000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247_IXFH
IXFH30N60X
MOSFET N-CH 600V 30A TO247
IXYS
85
In Stock
1 : ¥77.66000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
30A (Tc)
10V
155mOhm @ 15A, 10V
4.5V @ 4mA
56 nC @ 10 V
±30V
2270 pF @ 25 V
-
500W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
LFPAK8
NVMJS2D5N06CLTWG
MOSFET N-CH 60V 31A/164A 8LFPAK
onsemi
0
In Stock
Check Lead Time
1 : ¥14.45000
Cut Tape (CT)
3,000 : ¥6.50642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
31A (Ta), 164A (Tc)
4.5V, 10V
2.4mOhm @ 50A, 10V
2V @ 135µA
52 nC @ 10 V
±20V
3600 pF @ 25 V
-
3.9W (Ta), 113W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-LFPAK
SOT-1205, 8-LFPAK56
TO-263
FQB22P10TM
MOSFET P-CH 100V 22A D2PAK
onsemi
0
In Stock
Check Lead Time
1 : ¥15.76000
Cut Tape (CT)
800 : ¥8.83805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
22A (Tc)
10V
125mOhm @ 11A, 10V
4V @ 250µA
50 nC @ 10 V
±30V
1500 pF @ 25 V
-
3.75W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
FQB12P20TM
MOSFET P-CH 200V 11.5A D2PAK
onsemi
0
In Stock
Check Lead Time
1 : ¥22.90000
Cut Tape (CT)
800 : ¥9.00358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
11.5A (Tc)
10V
470mOhm @ 5.75A, 10V
5V @ 250µA
40 nC @ 10 V
±30V
1200 pF @ 25 V
-
3.13W (Ta), 120W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRFP9240PBF
MOSFET P-CH 200V 12A TO247-3
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥25.53000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
12A (Tc)
10V
500mOhm @ 7.2A, 10V
4V @ 250µA
44 nC @ 10 V
±20V
1200 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SUM70101EL-GE3
MOSFET P-CH 100V 120A TO263
Vishay Siliconix
16
In Stock
1 : ¥33.41000
Cut Tape (CT)
800 : ¥20.18514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
4.5V, 10V
10.1mOhm @ 30A, 10V
2.5V @ 250µA
190 nC @ 10 V
±20V
7000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-3P
IXTQ36P15P
MOSFET P-CH 150V 36A TO3P
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥59.68000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-220-3
IXTP36P15P
MOSFET P-CH 150V 36A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥52.87000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263
FQB34P10TM
MOSFET P-CH 100V 33.5A D2PAK
onsemi
0
In Stock
Check Lead Time
1 : ¥23.15000
Cut Tape (CT)
800 : ¥13.99886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
33.5A (Tc)
10V
60mOhm @ 16.75A, 10V
4V @ 250µA
110 nC @ 10 V
±25V
2910 pF @ 25 V
-
3.75W (Ta), 155W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-3P
IXTQ50N20P
MOSFET N-CH 200V 50A TO3P
Littelfuse Inc.
0
In Stock
1,080
Factory
Check Lead Time
1 : ¥43.84000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
50A (Tc)
10V
60mOhm @ 50A, 10V
5V @ 250µA
70 nC @ 10 V
±20V
2720 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-247-AD-EP-(H)
IXTH44P15T
MOSFET P-CH 150V 44A TO247
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥64.03000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
44A (Tc)
10V
65mOhm @ 500mA, 10V
4V @ 250µA
175 nC @ 10 V
±15V
13400 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-220-3
FQP3P50
MOSFET P-CH 500V 2.7A TO220-3
onsemi
0
In Stock
Active
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
2.7A (Tc)
10V
4.9Ohm @ 1.35A, 10V
5V @ 250µA
23 nC @ 10 V
±30V
660 pF @ 25 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
Showing
of 20

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.