IRFL024ZTRPBF

DigiKey Part Number
IRFL024ZTRPBFTR-ND - Tape & Reel (TR)
IRFL024ZTRPBFCT-ND - Cut Tape (CT)
IRFL024ZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFL024ZTRPBF
Description
MOSFET N-CH 55V 5.1A SOT223
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 5.1A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
57.5mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.48100¥34.81
100¥2.41030¥241.03
500¥2.01412¥1,007.06
1,000¥1.88614¥1,886.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.88615¥4,715.38
Manufacturers Standard Package