5.1A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,606 In Stock | 1 : ¥12.48000 Cut Tape (CT) 4,000 : ¥5.16573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.1A (Ta) | 10V | 43mOhm @ 3.1A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1647 pF @ 75 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
96,823 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.88622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 5.1A (Ta) | 10V | 57.5mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
7,266 In Stock | 1 : ¥18.31000 Cut Tape (CT) 4,000 : ¥8.23589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.1A (Ta) | 10V | 55mOhm @ 7.5A, 10V | 5V @ 150µA | 54 nC @ 10 V | ±20V | 2290 pF @ 100 V | - | 3.6W (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
13,342 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥0.82227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Ta) | 10V | 105mOhm @ 2A, 4.5V | 2V @ 250µA | 40 nC @ 10 V | ±20V | - | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,759 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Ta) | 4.5V, 10V | 72mOhm @ 3.9A, 10V | 2.5V @ 250µA | 5 nC @ 10 V | ±20V | 157 pF @ 15 V | - | 3.3W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
0 In Stock 196,663 Marketplace | 4,438 : ¥0.50997 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Ta) | 4.5V, 10V | 31mOhm @ 5.1A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 334 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 1.5V, 4.5V | 18mOhm @ 7A, 4.5V | 1V @ 250µA | 28 nC @ 4.5 V | ±8V | 2240 pF @ 15 V | - | - | - | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
27,130 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Ta) | 4.5V, 10V | 45mOhm @ 5.1A, 10V | 2V @ 250µA | 12.6 nC @ 10 V | ±20V | 463 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock 19,854 Marketplace | 1,264 : ¥1.74847 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 1.5V, 4.5V | 18mOhm @ 7A, 4.5V | 1V @ 250µA | 28 nC @ 4.5 V | ±8V | 2240 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 5.1A (Ta) | 10V | 57.5mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
37 In Stock | 1 : ¥5.34000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 1.5V, 4.5V | 18mOhm @ 7A, 4.5V | 1V @ 250µA | 28 nC @ 4.5 V | ±8V | 2240 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | |||
0 In Stock Check Lead Time | 10,000 : ¥0.65713 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Ta) | 4.5V, 10V | 42mOhm @ 4.1A, 10V | 2V @ 250µA | 6.3 nC @ 10 V | ±20V | 209 pF @ 15 V | - | 510mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 10,000 : ¥0.97948 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Ta) | 4.5V, 10V | 42mOhm @ 4.9A, 10V | 2.1V @ 250µA | 20 nC @ 10 V | ±20V | 880 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock | 6,000 : ¥4.35491 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 2.5V, 4.5V | 65mOhm @ 5.1A, 4.5V | 1.2V @ 250µA | 21 nC @ 5 V | ±12V | 1230 pF @ 15 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-FlipFet™ | 4-FlipFet™ | |||
0 In Stock | 1 : ¥5.34000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 1.5V, 4.5V | 18mOhm @ 7A, 4.5V | 1V @ 250µA | 28 nC @ 4.5 V | ±8V | 2240 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 1.8V, 4.5V | 27mOhm @ 5.1A, 4.5V | 450mV @ 1mA (Min) | 20 nC @ 4.5 V | ±8V | - | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | 1 : ¥18.88000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.1A (Ta) | - | 55mOhm @ 7.5A, 10V | 5V @ 150µA | 54 nC @ 10 V | - | 2290 pF @ 100 V | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | ||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 55 V | 5.1A (Ta) | 10V | 57.5mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.1A (Ta) | 10V | 44mOhm @ 3.1A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±20V | 1783 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 2.5V, 4.5V | 65mOhm @ 5.1A, 4.5V | 1.2V @ 250µA | 21 nC @ 5 V | ±12V | 1230 pF @ 15 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-FlipFet™ | 4-FlipFet™ | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.1A (Ta) | 10V | 44mOhm @ 3.1A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±20V | 1783 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.1A (Ta) | 10V | 43mOhm @ 3.1A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1647 pF @ 75 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 1.8V, 4.5V | 27mOhm @ 5.1A, 4.5V | 450mV @ 1mA (Min) | 20 nC @ 4.5 V | ±8V | - | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Ta) | 4.5V, 10V | 31mOhm @ 5.1A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 334 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.1A (Ta) | 1.5V, 4.5V | 18mOhm @ 7A, 4.5V | 1V @ 250µA | 28 nC @ 4.5 V | ±8V | 2240 pF @ 15 V | - | - | - | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad |