IRF7815TRPBF

DigiKey Part Number
IRF7815TRPBFTR-ND - Tape & Reel (TR)
IRF7815TRPBFCT-ND - Cut Tape (CT)
IRF7815TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7815TRPBF
Description
MOSFET N-CH 150V 5.1A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 5.1A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7815TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
43mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1647 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.48000¥12.48
10¥10.22100¥102.21
100¥7.94710¥794.71
500¥6.73630¥3,368.15
1,000¥5.48743¥5,487.43
2,000¥5.16573¥10,331.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.16573¥20,662.92
8,000¥4.91976¥39,358.08
12,000¥4.69268¥56,312.16
Manufacturers Standard Package