SI8932B-IS | |
---|---|
DigiKey Part Number | 863-SI8932B-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8932B-IS |
Description | ISOLATED ANALOG AMPLIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation Amplifier | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.74200 | ¥447.42 |
96 | ¥37.04542 | ¥3,556.36 |
288 | ¥35.38014 | ¥10,189.48 |
576 | ¥32.25852 | ¥18,580.91 |
1,056 | ¥28.09612 | ¥29,669.50 |
2,592 | ¥27.05550 | ¥70,127.86 |