PBSS4250X,115 | |
---|---|
DigiKey Part Number | 1727-5750-2-ND - Tape & Reel (TR) 1727-5750-1-ND - Cut Tape (CT) 1727-5750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4250X,115 |
Description | TRANS NPN 50V 2A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4250X,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21920 | ¥121.92 |
500 | ¥1.08042 | ¥540.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.84077 | ¥840.77 |
2,000 | ¥0.75251 | ¥1,505.02 |
5,000 | ¥0.73570 | ¥3,678.50 |
10,000 | ¥0.65162 | ¥6,516.20 |
25,000 | ¥0.64321 | ¥16,080.25 |
50,000 | ¥0.54652 | ¥27,326.00 |
100,000 | ¥0.53811 | ¥53,811.00 |