B130-13-F

DigiKey Part Number
B130-FDITR-ND - Tape & Reel (TR)
B130-FDICT-ND - Cut Tape (CT)
B130-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B130-13-F
Description
DIODE SCHOTTKY 30V 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B130-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.90500¥19.05
100¥0.93100¥93.10
500¥0.77664¥388.32
1,000¥0.53955¥539.55
2,000¥0.46763¥935.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.43377¥2,168.85
10,000¥0.35972¥3,597.20
25,000¥0.35337¥8,834.25
50,000¥0.31740¥15,870.00
125,000¥0.27508¥34,385.00
Manufacturers Standard Package