AYZ0202AGRLC | |
---|---|
DigiKey Part Number | 401-2013-2-ND - Tape & Reel (TR) 401-2013-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AYZ0202AGRLC |
Description | SWITCH SLIDE DPDT 100MA 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AYZ0202AGRLC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Switch Travel | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥15.59900 | ¥155.99 |
25 | ¥14.18320 | ¥354.58 |
100 | ¥12.32210 | ¥1,232.21 |
250 | ¥11.16732 | ¥2,791.83 |
500 | ¥10.39706 | ¥5,198.53 |
1,000 | ¥9.62690 | ¥9,626.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.72839 | ¥26,185.17 |
6,000 | ¥8.08659 | ¥48,519.54 |