SP720ABTG | |
---|---|
DigiKey Part Number | F3162TR-ND - Tape & Reel (TR) F3162CT-ND - Cut Tape (CT) F3162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP720ABTG |
Description | TVS DEVICE MIXED 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 14 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥22.71700 | ¥227.17 |
100 | ¥18.37600 | ¥1,837.60 |
500 | ¥16.33406 | ¥8,167.03 |
1,000 | ¥13.98598 | ¥13,985.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.16928 | ¥32,923.20 |
5,000 | ¥12.55675 | ¥62,783.75 |