2SD1223(TE16L1,NQ) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 27,446
Unit Price: ¥5.83000
Datasheet

Similar


onsemi
In Stock: 3,421
Unit Price: ¥7.72000
Datasheet

2SD1223(TE16L1,NQ)

DigiKey Part Number
264-2SD1223(TE16L1,NQ)TR-ND - Tape & Reel (TR)
264-2SD1223(TE16L1,NQ)CT-ND - Cut Tape (CT)
264-2SD1223(TE16L1,NQ)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1223(TE16L1,NQ)
Description
TRANS NPN DARL 80V 4A PW-MOLD
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 1 W Surface Mount PW-MOLD
Datasheet
 Datasheet
EDA/CAD Models
2SD1223(TE16L1,NQ) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 6mA, 3A
Current - Collector Cutoff (Max)
20µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 2V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PW-MOLD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥7.24900¥72.49
100¥4.81420¥481.42
500¥3.76764¥1,883.82
1,000¥3.43022¥3,430.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.14604¥6,292.08
4,000¥2.90681¥11,627.24
6,000¥2.78483¥16,708.98
10,000¥2.71950¥27,195.00
Manufacturers Standard Package