BD140 | |
---|---|
DigiKey Part Number | 497-6657-5-ND |
Manufacturer | |
Manufacturer Product Number | BD140 |
Description | TRANS PNP 80V 1.5A SOT32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 1.25 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
50 | ¥2.93740 | ¥146.87 |
100 | ¥2.18210 | ¥218.21 |
500 | ¥1.70348 | ¥851.74 |
1,000 | ¥1.38453 | ¥1,384.53 |
2,000 | ¥1.23771 | ¥2,475.42 |
5,000 | ¥1.17475 | ¥5,873.75 |
10,000 | ¥1.09085 | ¥10,908.50 |
50,000 | ¥1.03850 | ¥51,925.00 |