BC559CTA | |
---|---|
DigiKey Part Number | BC559CTACT-ND - Cut Tape (CT) BC559CTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC559CTA |
Description | TRANS PNP 30V 0.1A TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC559CTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.93430 | ¥93.43 |
500 | ¥0.77912 | ¥389.56 |
1,000 | ¥0.54127 | ¥541.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.46911 | ¥938.22 |
6,000 | ¥0.43516 | ¥2,610.96 |
10,000 | ¥0.36086 | ¥3,608.60 |
50,000 | ¥0.31841 | ¥15,920.50 |
100,000 | ¥0.28232 | ¥28,232.00 |
200,000 | ¥0.27595 | ¥55,190.00 |