PMPB17EPX | |
---|---|
DigiKey Part Number | 1727-PMPB17EPXTR-ND - Tape & Reel (TR) 1727-PMPB17EPXCT-ND - Cut Tape (CT) 1727-PMPB17EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB17EPX |
Description | P-CHANNEL TRENCH MOSFET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.7A (Ta) 1.9W (Ta), 13W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.90380 | ¥190.38 |
500 | ¥1.48624 | ¥743.12 |
1,000 | ¥1.20803 | ¥1,208.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07988 | ¥3,239.64 |
6,000 | ¥1.02497 | ¥6,149.82 |
9,000 | ¥0.95177 | ¥8,565.93 |
30,000 | ¥0.93383 | ¥28,014.90 |