EPC2107 | |
---|---|
DigiKey Part Number | 917-1168-2-ND - Tape & Reel (TR) 917-1168-1-ND - Cut Tape (CT) 917-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2107 |
Description | GANFET 3 N-CH 100V 9BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 3 N-Channel (Half Bridge + Synchronous Bootstrap) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1.7A, 500mA | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 2A, 5V, 3.3Ohm @ 2A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA, 2.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.16nC @ 5V, 0.044nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 50V, 7pF @ 50V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-VFBGA | |
Supplier Device Package | 9-BGA (1.35x1.35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.71200 | ¥97.12 |
100 | ¥7.72950 | ¥772.95 |
500 | ¥6.97834 | ¥3,489.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.97833 | ¥17,445.83 |