EPC8002 | |
---|---|
DigiKey Part Number | 917-1118-2-ND - Tape & Reel (TR) 917-1118-1-ND - Cut Tape (CT) 917-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC8002 |
Description | GANFET N-CH 65V 2A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 2A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC8002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 530mOhm @ 500mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 32.5 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥15.95200 | ¥159.52 |
100 | ¥12.90500 | ¥1,290.50 |
500 | ¥12.62258 | ¥6,311.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.62258 | ¥31,556.45 |