DMHT6016LFJ-13 | |
---|---|
DigiKey Part Number | DMHT6016LFJ-13DITR-ND - Tape & Reel (TR) DMHT6016LFJ-13DICT-ND - Cut Tape (CT) DMHT6016LFJ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHT6016LFJ-13 |
Description | MOSFET 4N-CH 60V 14.8A 12VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 14.8A (Ta) Surface Mount V-DFN5045-12 |
Datasheet | Datasheet |
EDA/CAD Models | DMHT6016LFJ-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 14.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 864pF @ 30V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | V-DFN5045-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.54100 | ¥105.41 |
100 | ¥8.38880 | ¥838.88 |
500 | ¥7.09820 | ¥3,549.10 |
1,000 | ¥6.02279 | ¥6,022.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.72163 | ¥17,164.89 |
6,000 | ¥5.50655 | ¥33,039.30 |
9,000 | ¥5.48723 | ¥49,385.07 |