DMHT3006LFJ-13 | |
---|---|
DigiKey Part Number | 31-DMHT3006LFJ-13TR-ND - Tape & Reel (TR) 31-DMHT3006LFJ-13CT-ND - Cut Tape (CT) 31-DMHT3006LFJ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHT3006LFJ-13 |
Description | MOSFET 4N-CH 30V 13A 12VDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A (Ta) 1.3W (Ta) Surface Mount V-DFN5045-12 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 13A (Ta) | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1171pF @ 15V | |
Power - Max | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVDFN | |
Supplier Device Package | V-DFN5045-12 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.99600 | ¥79.96 |
100 | ¥6.21890 | ¥621.89 |
500 | ¥5.27168 | ¥2,635.84 |
1,000 | ¥4.29430 | ¥4,294.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.04256 | ¥12,127.68 |
6,000 | ¥3.85007 | ¥23,100.42 |
9,000 | ¥3.77753 | ¥33,997.77 |