SLA5068 | |
---|---|
DigiKey Part Number | 1261-SLA5068-ND |
Manufacturer | |
Manufacturer Product Number | SLA5068 |
Description | MOSFET 6N-CH 60V 7A 15ZIP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A 5W Through Hole 15-ZIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 10V | |
Power - Max | 5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Exposed Tab, Formed Leads | |
Supplier Device Package | 15-ZIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
10 | ¥66.13800 | ¥661.38 |
180 | ¥55.11606 | ¥9,920.89 |