FS35R12W1T4BOMA1 | |
---|---|
DigiKey Part Number | 448-FS35R12W1T4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS35R12W1T4BOMA1 |
Description | IGBT MOD 1200V 65A 225W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 65 A 225 W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FS35R12W1T4BOMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 65 A | |
Power - Max | 225 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.88000 | ¥377.88 |
24 | ¥336.70958 | ¥8,081.03 |
48 | ¥316.65625 | ¥15,199.50 |
96 | ¥295.54583 | ¥28,372.40 |
240 | ¥284.99075 | ¥68,397.78 |