IRS2004STRPBF | |
---|---|
DigiKey Part Number | IRS2004STRPBFTR-ND - Tape & Reel (TR) IRS2004STRPBFCT-ND - Cut Tape (CT) IRS2004STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2004STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.90900 | ¥99.09 |
25 | ¥9.40200 | ¥235.05 |
100 | ¥7.72380 | ¥772.38 |
250 | ¥7.22004 | ¥1,805.01 |
500 | ¥6.38066 | ¥3,190.33 |
1,000 | ¥5.03737 | ¥5,037.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.70152 | ¥11,753.80 |
5,000 | ¥4.46643 | ¥22,332.15 |
12,500 | ¥4.29852 | ¥53,731.50 |