BFP420H6327XTSA1

DigiKey Part Number
BFP420H6327XTSA1TR-ND - Tape & Reel (TR)
BFP420H6327XTSA1CT-ND - Cut Tape (CT)
BFP420H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP420H6327XTSA1
Description
RF TRANS NPN 5V 25GHZ SOT343
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
EDA/CAD Models
BFP420H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
25GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1.8GHz
Gain
21dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 20mA, 4V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.26100¥42.61
25¥3.98000¥99.50
100¥3.18280¥318.28
250¥2.95576¥738.94
500¥2.50094¥1,250.47
1,000¥1.93252¥1,932.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.76201¥5,286.03
6,000¥1.64833¥9,889.98
15,000¥1.53465¥23,019.75
30,000¥1.45508¥43,652.40
Manufacturers Standard Package