BFP620FH7764XTSA1 | |
---|---|
DigiKey Part Number | BFP620FH7764XTSA1TR-ND - Tape & Reel (TR) BFP620FH7764XTSA1CT-ND - Cut Tape (CT) BFP620FH7764XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP620FH7764XTSA1 |
Description | RF TRANS NPN 2.8V 65GHZ 4TSFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 80mA 65GHz 185mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.8V | |
Frequency - Transition | 65GHz | |
Noise Figure (dB Typ @ f) | 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz | |
Gain | 21dB ~ 10dB | |
Power - Max | 185mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 50mA, 1.5V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.32600 | ¥43.26 |
25 | ¥4.03560 | ¥100.89 |
100 | ¥3.22960 | ¥322.96 |
250 | ¥2.99876 | ¥749.69 |
500 | ¥2.53740 | ¥1,268.70 |
1,000 | ¥1.96068 | ¥1,960.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78770 | ¥5,363.10 |
6,000 | ¥1.67237 | ¥10,034.22 |
15,000 | ¥1.55704 | ¥23,355.60 |
30,000 | ¥1.47630 | ¥44,289.00 |