FDD86110

DigiKey Part Number
FDD86110TR-ND - Tape & Reel (TR)
FDD86110CT-ND - Cut Tape (CT)
FDD86110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86110
Description
MOSFET N-CH 100V 12.5A/50A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 12.5A (Ta), 50A (Tc) 3.1W (Ta), 127W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
10.2mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2265 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 127W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.76000¥21.76
10¥18.09400¥180.94
100¥14.40160¥1,440.16
500¥12.18630¥6,093.15
1,000¥10.33984¥10,339.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.82284¥24,557.10
5,000¥9.45356¥47,267.80
Manufacturers Standard Package