MMBZ5245B-7-F | |
---|---|
DigiKey Part Number | MMBZ5245B-FDITR-ND - Tape & Reel (TR) MMBZ5245B-FDICT-ND - Cut Tape (CT) MMBZ5245B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5245B-7-F |
Description | DIODE ZENER 15V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5245B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.51310 | ¥51.31 |
500 | ¥0.40308 | ¥201.54 |
1,000 | ¥0.27994 | ¥279.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23192 | ¥695.76 |
6,000 | ¥0.21932 | ¥1,315.92 |
9,000 | ¥0.18665 | ¥1,679.85 |
30,000 | ¥0.17265 | ¥5,179.50 |
75,000 | ¥0.14932 | ¥11,199.00 |
150,000 | ¥0.12412 | ¥18,618.00 |