FDD86102LZ | |
---|---|
DigiKey Part Number | FDD86102LZFSTR-ND - Tape & Reel (TR) FDD86102LZFSCT-ND - Cut Tape (CT) FDD86102LZFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86102LZ |
Description | MOSFET N-CH 100V 8A/35A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Ta), 35A (Tc) 3.1W (Ta), 54W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD86102LZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1540 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.54100 | ¥105.41 |
100 | ¥8.38710 | ¥838.71 |
500 | ¥7.09672 | ¥3,548.36 |
1,000 | ¥6.02140 | ¥6,021.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.72033 | ¥14,300.82 |
5,000 | ¥5.50530 | ¥27,526.50 |
12,500 | ¥5.32303 | ¥66,537.88 |