LMS1587CT-ADJ/NOPB | |
---|---|
DigiKey Part Number | LMS1587CT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1587CT-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587CT-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.45400 | ¥204.54 |
45 | ¥19.33733 | ¥870.18 |
135 | ¥16.76000 | ¥2,262.60 |
270 | ¥15.90041 | ¥4,293.11 |
540 | ¥14.26741 | ¥7,704.40 |
1,035 | ¥12.03271 | ¥12,453.85 |
2,520 | ¥11.43110 | ¥28,806.37 |
5,040 | ¥11.00137 | ¥55,446.90 |