FDD6685 | |
---|---|
DigiKey Part Number | FDD6685TR-ND - Tape & Reel (TR) FDD6685CT-ND - Cut Tape (CT) FDD6685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD6685 |
Description | MOSFET P-CH 30V 11A/40A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 40A (Tc) 52W (Ta) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1715 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.82400 | ¥78.24 |
100 | ¥6.08590 | ¥608.59 |
500 | ¥5.15854 | ¥2,579.27 |
1,000 | ¥4.20211 | ¥4,202.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.95581 | ¥9,889.52 |
5,000 | ¥3.76743 | ¥18,837.15 |
12,500 | ¥3.59354 | ¥44,919.25 |