IPD100N06S403ATMA2

DigiKey Part Number
448-IPD100N06S403ATMA2TR-ND - Tape & Reel (TR)
448-IPD100N06S403ATMA2CT-ND - Cut Tape (CT)
448-IPD100N06S403ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD100N06S403ATMA2
Description
MOSFET N-CH 60V 100A TO252-3-11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.81000¥17.81
10¥14.80200¥148.02
100¥11.78060¥1,178.06
500¥9.96816¥4,984.08
1,000¥8.45777¥8,457.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.03488¥20,087.20
5,000¥7.73282¥38,664.10
Manufacturers Standard Package