AD8417WBRMZ-10RL | |
---|---|
DigiKey Part Number | 505-AD8417WBRMZ-10RLTR-ND - Tape & Reel (TR) 505-AD8417WBRMZ-10RLCT-ND - Cut Tape (CT) 505-AD8417WBRMZ-10RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8417WBRMZ-10RL |
Description | 80V CMN MODE BIDIR CURRENT SENSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥40.66800 | ¥406.68 |
25 | ¥38.44400 | ¥961.10 |
100 | ¥33.31730 | ¥3,331.73 |
250 | ¥31.60884 | ¥7,902.21 |
500 | ¥28.36252 | ¥14,181.26 |
1,000 | ¥23.92016 | ¥23,920.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.14583 | ¥63,437.49 |