IPC90N04S5L3R3ATMA1

DigiKey Part Number
IPC90N04S5L3R3ATMA1TR-ND - Tape & Reel (TR)
IPC90N04S5L3R3ATMA1CT-ND - Cut Tape (CT)
IPC90N04S5L3R3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPC90N04S5L3R3ATMA1
Description
MOSFET N-CH 40V 90A 8TDSON-34
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 62W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IPC90N04S5L3R3ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
2V @ 23µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2145 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-34
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥7.93100¥79.31
100¥6.16560¥616.56
500¥5.22636¥2,613.18
1,000¥4.25744¥4,257.44
2,000¥4.00786¥8,015.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.81702¥19,085.10
10,000¥3.64084¥36,408.40
Manufacturers Standard Package