INA226AIDGST | |
---|---|
DigiKey Part Number | 296-29100-2-ND - Tape & Reel (TR) 296-29100-1-ND - Cut Tape (CT) 296-29100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA226AIDGST |
Description | IC CURRENT MONITOR 0.02% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA226AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.02% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
10 | ¥30.90100 | ¥309.01 |
25 | ¥29.20880 | ¥730.22 |
100 | ¥25.31460 | ¥2,531.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.01620 | ¥6,004.05 |
500 | ¥21.54978 | ¥10,774.89 |
1,250 | ¥18.17451 | ¥22,718.14 |
2,500 | ¥17.26577 | ¥43,164.43 |