DMN60H080DS-7 | |
---|---|
DigiKey Part Number | DMN60H080DS-7DITR-ND - Tape & Reel (TR) DMN60H080DS-7DICT-ND - Cut Tape (CT) DMN60H080DS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN60H080DS-7 |
Description | MOSFET N-CH 600V 80MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 80mA (Ta) 1.1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100Ohm @ 60mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.95530 | ¥477.65 |
1,000 | ¥0.74340 | ¥743.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66535 | ¥1,996.05 |
6,000 | ¥0.65049 | ¥3,902.94 |
9,000 | ¥0.57615 | ¥5,185.35 |
30,000 | ¥0.56871 | ¥17,061.30 |
75,000 | ¥0.48322 | ¥36,241.50 |
150,000 | ¥0.47412 | ¥71,118.00 |