IRFH5020TRPBF | |
---|---|
DigiKey Part Number | IRFH5020TRPBFTR-ND - Tape & Reel (TR) IRFH5020TRPBFCT-ND - Cut Tape (CT) IRFH5020TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5020TRPBF |
Description | MOSFET N-CH 200V 5.1A 8PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.1A (Ta) 3.6W (Ta), 8.3W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2290 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.17200 | ¥151.72 |
100 | ¥12.07500 | ¥1,207.50 |
500 | ¥10.21744 | ¥5,108.72 |
1,000 | ¥8.66939 | ¥8,669.39 |
2,000 | ¥8.23587 | ¥16,471.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.23589 | ¥32,943.56 |
8,000 | ¥7.92626 | ¥63,410.08 |