SSM6L14FE(TE85L,F)

DigiKey Part Number
SSM6L14FE(TE85LF)TR-ND - Tape & Reel (TR)
SSM6L14FE(TE85LF)CT-ND - Cut Tape (CT)
SSM6L14FE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6L14FE(TE85L,F)
Description
MOSFET N/P-CH 20V 0.8A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Ta), 720mA (Ta) 150mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6L14FE(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
800mA (Ta), 720mA (Ta)
Rds On (Max) @ Id, Vgs
240mOhm @ 500mA, 4.5V, 300mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2nC @ 4.5V, 1.76nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
90pF @ 10V, 110pF @ 10V
Power - Max
150mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.29100¥22.91
100¥1.45230¥145.23
500¥1.08764¥543.82
1,000¥0.96958¥969.58
2,000¥0.87000¥1,740.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.78609¥3,144.36
8,000¥0.71540¥5,723.20
12,000¥0.67934¥8,152.08
20,000¥0.63878¥12,775.60
28,000¥0.61475¥17,213.00
40,000¥0.59138¥23,655.20
100,000¥0.56442¥56,442.00
Manufacturers Standard Package