SSM6L14FE(TE85L,F) | |
---|---|
DigiKey Part Number | SSM6L14FE(TE85LF)TR-ND - Tape & Reel (TR) SSM6L14FE(TE85LF)CT-ND - Cut Tape (CT) SSM6L14FE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L14FE(TE85L,F) |
Description | MOSFET N/P-CH 20V 0.8A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta), 720mA (Ta) 150mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6L14FE(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta), 720mA (Ta) | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 500mA, 4.5V, 300mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V, 1.76nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 10V, 110pF @ 10V | |
Power - Max | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28320 | ¥128.32 |
500 | ¥1.13722 | ¥568.61 |
1,000 | ¥0.88502 | ¥885.02 |
2,000 | ¥0.79208 | ¥1,584.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79208 | ¥3,168.32 |
8,000 | ¥0.77439 | ¥6,195.12 |
12,000 | ¥0.68589 | ¥8,230.68 |
28,000 | ¥0.67704 | ¥18,957.12 |
100,000 | ¥0.56641 | ¥56,641.00 |