SSM6N56FE,LM | |
---|---|
DigiKey Part Number | SSM6N56FELMTR-ND - Tape & Reel (TR) SSM6N56FELMCT-ND - Cut Tape (CT) SSM6N56FELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N56FE,LM |
Description | MOSFET 2N-CH 20V 0.8A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N56FE,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 55pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28400 | ¥128.40 |
500 | ¥1.04758 | ¥523.79 |
1,000 | ¥0.77722 | ¥777.22 |
2,000 | ¥0.65387 | ¥1,307.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.65387 | ¥2,615.48 |
8,000 | ¥0.62515 | ¥5,001.20 |
12,000 | ¥0.54066 | ¥6,487.92 |
28,000 | ¥0.53053 | ¥14,854.84 |
100,000 | ¥0.43929 | ¥43,929.00 |