PMV27UPEAR

DigiKey Part Number
1727-2529-2-ND - Tape & Reel (TR)
1727-2529-1-ND - Cut Tape (CT)
1727-2529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV27UPEAR
Description
MOSFET P-CH 20V 4.5A TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 490mW (Ta), 4.15W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV27UPEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
32mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
490mW (Ta), 4.15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.84100¥28.41
100¥1.97690¥197.69
500¥1.54344¥771.72
1,000¥1.25454¥1,254.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12146¥3,364.38
6,000¥1.06443¥6,386.58
9,000¥0.98841¥8,895.69
30,000¥0.96978¥29,093.40
Manufacturers Standard Package